Filter Your Search
1 - 6 of 6 results
|
TC55257BFL-85(LT)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | 8.8 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
TC55257BFL-85L(LV)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | 8.8 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
TC55257BFL-85L(LT)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | 8.8 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
TC55257BFL-85(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
TC55257BFL-85
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | 8.8 mm | TOSHIBA CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
TC55257BFL-85L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18.5 mm | 8.8 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 |