Filter Your Search
1 - 6 of 6 results
|
TC5563APL-12L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 34.9 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC5563APL-15L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 34.9 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC5563APL-10
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 34.9 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC5563APL-10L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 34.9 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC5563APL-12
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 34.9 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC5563APL-15
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 34.9 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 |