Parametric results for: tc55v1664j12 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc55v1664j12
Select parts from the table below to compare.
Compare
Compare
TC55V1664J-12
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns CACHE SRAM 16 COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 3 V 190 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.7 mm 28.58 mm 10.16 mm TOSHIBA CORP SOJ SOJ, SOJ44,.44 44 unknown 3A991.B.2.B 8542.32.00.41