Filter Your Search
1 - 1 of 1 results
|
TC55VCM216ASGN55
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 35 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.55,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Silver (Sn/Ag) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 12 mm | TOSHIBA CORP | TSOP1 | TSOP1, TSSOP48,.55,20 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | Toshiba |