Filter Your Search
1 - 5 of 5 results
|
TC57256AD-150
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6 mm | 36.83 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 | |||||
|
TC57256AD-15
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6 mm | 36.83 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 | ||||
|
TC57256AD-20
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6 mm | 36.83 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, WINDOWED, CERDIP-28 | 28 | unknown | |||||
|
TC57256AD-12
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6 mm | 36.83 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 | |||||
|
TC57256AD-120
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6 mm | 36.83 mm | 15.24 mm | TOSHIBA CORP | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 |