Filter Your Search
1 - 1 of 1 results
|
TC58FVM7B2AFT65
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8K,64K | 8MX16 | 3 V | 75 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8, 255 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 10 µA | 70 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | TOSHIBA CORP | TSOP1 | 14 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-56 | 56 | unknown | EAR99 | 8542.32.00.51 |