Filter Your Search
1 - 1 of 1 results
|
TC58NVG1S3EBAI5
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 3 V | 25 ns | EEPROM | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | SERIAL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10 mm | TOSHIBA CORP | BGA | 10 X 13 MM, 0.80 MM PITCH, PLASTIC, TFBGA-63 | 63 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Toshiba |