Filter Your Search
1 - 1 of 1 results
|
TC58NVG1S3ETAI0
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | SERIAL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | TOSHIBA CORP | TSOP | 12 X 20 MM, 050 MM PITCH, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | Toshiba |