Filter Your Search
1 - 3 of 3 results
![]() |
TC7106IPL
Microchip Technology Inc
|
$9.3534 | Yes | Yes | Active | 5 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | OTHER | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -25 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
TC7106IPLG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.7 V | -4.5 V | 1 | BINARY | OTHER | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 40 | compliant | 8542.39.00.01 | ||||||||||
|
TC7106IPL
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 9 V | 2 V | 1 | 0.0122 % | 13 | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 1.8 mA | CMOS | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 |