Filter Your Search
1 - 10 of 25 results
|
TC74HC4050AFN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||||
|
TC74HC4050AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||
|
TC74HC4050AFN(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | unknown | |||||||||||
|
TC74HC4050AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC4050AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 4.5 V | 175 ns | 35 ns | 6 | 1 | YES | TSSOP | 150 pF | NO | HC/UH | BUFFER | CMOS | 7.8 mA | 75 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Toshiba | |||
|
TC74HC4050AFN-TP1ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4050AF-TP1
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC4050AFN-TP1
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC4050AFN-TP2ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
TC74HC4050AFS
Toshiba America Electronic Components
|
Check for Price | Obsolete | 6 | 1 | YES | SOP | HC/UH | BUFFER | CMOS | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 16 | unknown |