Filter Your Search
1 - 10 of 18 results
|
TC7SET32FU,LJ(CT
Toshiba America Electronic Components
|
$0.0529 | Yes | Yes | Active | 5 V | 11.5 ns | 11.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353, 5 PIN | 8542.39.00.60 | ||||||
|
TC7SET32F,LJ(CT
Toshiba America Electronic Components
|
$0.0650 | Yes | Yes | Active | 5 V | 11.5 ns | 11.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | SOT-25, 5 PIN | 8542.39.00.60 | ||||||
|
TC7SET32FU(5L,JF,T
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353, 5 PIN | 8542.39.00.60 | SSOP | 5 | |||||
|
|
TC7SET32FU,LJ
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353, 5 PIN | 8542.39.00.60 | |||||||
|
TC7SET32FU(T5L,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353, 5 PIN | 8542.39.00.60 | SSOP | 5 | ||||
|
|
TC7SET32F,LJ
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | SOT-25, 5 PIN | 8542.39.00.60 | |||||||
|
|
TC7SET32F(TE85L,JF
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | SOT-25, 5 PIN | 8542.39.00.60 | |||||||
|
|
TC7SET32FU(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353, 5 PIN | 8542.39.00.60 | ||||||
|
|
TC7SET32F(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | 1.5 mm | 1.6 mm | 2.9 mm | SOT-25, 5 PIN | 8542.39.00.60 | ||||||
|
|
TC7SET32FU(TE85LF)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 10.3 ns | 10.3 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | OR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | R-PDSO-G5 | 85 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353, 5 PIN | 8542.39.00.60 |