Filter Your Search
1 - 10 of 13 results
|
TC823EKW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 3 V | 500 mV | 1 | YES | ADC SUBSYSTEM | -500 mV | 1 | BINARY CODED DECIMAL | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
TC8234AF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | YES | 1 | 1.5 V | 1.5 V | R-PQFP-G67 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 67 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | TOSHIBA CORP | QFP, | unknown | 8542.39.00.01 | QFP | 67 | YES | CLOCK WITH THERMOMETER | NO | LCD CLOCK | DIGITAL | NO | ||||||||||||||||||
|
TC823ELW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 3 V | 400 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TELCOM SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC823ELW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 3 V | 500 mV | 1 | YES | ADC SUBSYSTEM | -500 mV | 1 | BINARY CODED DECIMAL | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TC823CKW
Teledyne Technologies Inc
|
Check for Price | Obsolete | 3 V | 500 mV | 1 | YES | ADC SUBSYSTEM | -500 mV | 1 | BINARY CODED DECIMAL | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
TC823CLW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 3 V | 400 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TELCOM SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC823CPL
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 3 V | 400 mV | 1 | 0.05 % | NO | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC823CKW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 3 V | 400 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELCOM SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC823EKW
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 3 V | 400 mV | 1 | 0.05 % | YES | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TELCOM SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC823EPL
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 3 V | 400 mV | 1 | 0.05 % | NO | A/D CONVERTER | 1 | 7-SEGMENT | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 |