Filter Your Search
1 - 6 of 6 results
|
TCET1104G
Vishay Intertechnologies
|
$0.2199 | Yes | Active | 60 mA | 5 kV | 90 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | ||||||||||
|
TCET1104G
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 100 mW | 100 °C | -40 °C | 1 | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
TCET1104
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 100 mW | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
TCET1104
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay | 8541.40.80.00 | ||||||||
|
TCET1104G
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay | 8541.40.80.00 | ||||||||
|
TCET1104
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 90 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay |