Filter Your Search
1 - 6 of 6 results
|
TCET4100
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 600 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 4 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | LEAD FREE, DIP-16 | compliant | Transistor Outputs | Vishay | |||||||||
|
TCET4100
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 50 % | VDE APPROVED; UL RECOGNIZED; MICROPROCESSOR SYSTEM INTERFACE | 70 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 4 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-16 | unknown | Transistor Outputs | |||||||||||||
|
TCET4100G
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 50 % | 250 mW | e0 | 100 °C | -40 °C | 4 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
TCET4100G
Vishay Semiconductors
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY TELEFUNKEN | DIP-16 | unknown | Transistor Outputs | Vishay | 8541.40.80.00 | |||||||||||||||||||||
|
TCET4100
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 4 | Matte Tin (Sn) | VISHAY TELEFUNKEN | PLASTIC, DIP-16 | unknown | Transistor Outputs | Vishay | |||||||||
|
TCET4100
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 50 % | 250 mW | 100 °C | -40 °C | 4 | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 |