Filter Your Search
1 - 1 of 1 results
|
TCJB107M006R0070E
Kyocera AVX Components
|
$0.4355 | Yes | Active | 100 µF | 6.3 V | 600 mA | 20 % | 1210 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |