Filter Your Search
1 - 4 of 4 results
|
TCJE476M025R0050E
Kyocera AVX Components
|
$1.0600 | Yes | Active | 47 µF | 25 V | 1 A | 20 % | 2917 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 117.5 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJE476M025R0050
Kyocera AVX Components
|
$1.9584 | Yes | Yes | Active | 47 µF | 25 V | 1 A | 20 % | 2917 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 117.5 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCJE476M025R0050
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJE476M025R0050
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 |