Filter Your Search
1 - 2 of 2 results
|
TCJK475M010R0300E
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 10 V | 200 mA | 20 % | 1206 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCJK475M010R0300
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 10 V | 200 mA | 20 % | 1206 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |