Filter Your Search
1 - 4 of 4 results
|
TCKIC335BT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 16 V | 135 mA | 10 % | 1411 | 4.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 528 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCKIC335BT13
Cal-Chip Electronics
|
Check for Price | No | Yes | Obsolete | 3.3 µF | 16 V | 135 mA | 10 % | 1411 | 4.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 530 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCKIC335BT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 3.3 µF | 16 V | 55 mA | 10 % | 1210 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TCKIC335BT13-LF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 3.3 µF | 16 V | 10 % | 1411 | 4.4 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.5 mm | 2.8 mm | CAL-CHIP ELECTRONICS INC | , 1411 | compliant | EAR99 |