Filter Your Search
1 - 1 of 1 results
|
TCN4158M006R0055E
Kyocera AVX Components
|
$3.1201 | Yes | Active | 1.5 mF | 6.3 V | 1.86 A | 20 % | 2924 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | 900 µA | 0.2 | e3 | 85 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 |