Filter Your Search
1 - 10 of 658 results
|
TD180N16KOFHPSA2
Infineon Technologies AG
|
$151.9911 | Yes | Active | INFINEON TECHNOLOGIES AG | compliant | NOT SPECIFIED | NOT SPECIFIED | SCR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TD180F12KEM-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | 125 °C | 7 | FLANGE MOUNT | EUPEC GMBH & CO KG | unknown | SCR | EAR99 | 8541.30.00.80 | FAST | ISOLATED | 20 µs | SINGLE WITH BUILT-IN DIODE | 1000 V/us | 250 mA | 2.2 V | G-GR | 2K-CA | 250 mA | R-XUFM-X7 | 6 kA | 1 | 180 kA | UNSPECIFIED | RECTANGULAR | Not Qualified | 350 A | 1.2 kV | 1.2 kV | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||
|
TD180F10KFL-K
Infineon Technologies AG
|
Check for Price | Obsolete | 125 °C | INFINEON TECHNOLOGIES AG | compliant | SCR | EAR99 | ISOLATED | 25 µs | SINGLE WITH BUILT-IN DIODE | 250 mA | 2.2 V | G-GR | 2A-CK | 250 mA | 6 kA | 1 | 180 kA | 350 A | 1 kV | 1 kV | , | ||||||||||||||||||||||||||||||||||||||||||||
|
TD180F11KEC
Infineon Technologies AG
|
Check for Price | Obsolete | 125 °C | INFINEON TECHNOLOGIES AG | compliant | SCR | EAR99 | ISOLATED | 20 µs | SINGLE WITH BUILT-IN DIODE | 250 mA | 2.2 V | G-GR | A-K-AK | 250 mA | 6 kA | 1 | 180 kA | 350 A | 1.1 kV | 1.1 kV | , | ||||||||||||||||||||||||||||||||||||||||||||
|
KQ1008TD18NK
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 110 mΩ | 10 % | YES | 50 MHz | 1 A | 2.5 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350 MHZ | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||
|
TD18F08KCM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | 125 °C | 5 | FLANGE MOUNT | EUPEC GMBH & CO KG | unknown | SCR | EAR99 | 8541.30.00.80 | FAST | ISOLATED | 12 µs | SINGLE WITH BUILT-IN DIODE | 1000 V/us | G-GR | A-K-AK | R-PUFM-X5 | 350 A | 1 | 18 kA | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | 40 A | 800 V | 800 V | UNSPECIFIED | UPPER | MODULE-5 | |||||||||||||||||||||||||||||||||||
|
TD18F12KCB-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | 125 °C | 5 | FLANGE MOUNT | EUPEC GMBH & CO KG | unknown | SCR | EAR99 | 8541.30.00.80 | FAST | ISOLATED | 12 µs | SINGLE WITH BUILT-IN DIODE | 50 V/us | G-GR | 2K-CA | R-PUFM-X5 | 350 A | 1 | 18 kA | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | 40 A | 1.2 kV | 1.2 kV | UNSPECIFIED | UPPER | MODULE-5 | |||||||||||||||||||||||||||||||||||
|
TD180F10KSL-A
Infineon Technologies AG
|
Check for Price | Obsolete | 125 °C | INFINEON TECHNOLOGIES AG | compliant | SCR | EAR99 | ISOLATED | 18 µs | SINGLE WITH BUILT-IN DIODE | 250 mA | 2.2 V | G-GR | 2K-CA | 250 mA | 6 kA | 1 | 180 kA | 350 A | 1 kV | 1 kV | , | ||||||||||||||||||||||||||||||||||||||||||||
|
BSF0628SLTD181MT
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 2.77 Ω | 20 % | YES | 1 kHz | 260 mA | 2424 | POWER INDUCTOR | 1 | YES | IATF16949 | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.2 mm | 6.2 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||
|
TD180F11KEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | 125 °C | 7 | FLANGE MOUNT | EUPEC GMBH & CO KG | unknown | SCR | EAR99 | 8541.30.00.80 | FAST | ISOLATED | 20 µs | SINGLE WITH BUILT-IN DIODE | 500 V/us | 250 mA | 2.2 V | G-GR | A-K-AK | 250 mA | R-XUFM-X7 | 6 kA | 1 | 180 kA | UNSPECIFIED | RECTANGULAR | Not Qualified | 350 A | 1.1 kV | 1.1 kV | UNSPECIFIED | UPPER |