Filter Your Search
1 - 10 of 47 results
|
TD36N06LOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 600 V | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 600 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
TD36N16LOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 1.6 kV | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 850 A | 1.6 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
TD36N12KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 10 mA | 200 mA | 150 mA | 1.2 kV | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 850 A | 1.2 kV | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||
|
TD36N10LOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 1 kV | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 850 A | 1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
TD36N
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 600 V | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 600 V | R-XUFM-X7 | Not Qualified | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
TD36N06KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 10 mA | 200 mA | 150 mA | 600 V | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 850 A | 600 V | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||
|
TD36N06LOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 600 V | 80 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 80 µs | 1000 V/us | 600 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
TD36N06LOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 600 V | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 600 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
TD36N14/16KOF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 1.4 kV | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 850 A | 1.4 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
TD36N12KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 10 mA | 200 mA | 150 mA | 1.2 kV | 80 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 80 µs | 1000 V/us | 2.5 V | 850 A | 1.2 kV | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 |