Filter Your Search
1 - 10 of 370 results
|
TDH35P47R0JE
Ohmite Mfg Co
|
$2.2908 | Yes | Yes | Active | 47 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | SMT, 4034 | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P20R0FE
Ohmite Mfg Co
|
$6.6038 | Yes | Yes | Active | 20 Ω | 1 % | 35 W | 4034 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | compliant | |||||||||
|
TDH35P25R0JE-TR
Ohmite Mfg Co
|
$7.6126 | Yes | Active | 25 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | |||||||
|
TDH35P10R0JE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 10 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P2K50JE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 2.5 kΩ | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P25R0JE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 25 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | SMT, 4034 | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P500RJE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 500 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P5K00JE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 5 kΩ | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | SMT, 4034 | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P20R0JE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 20 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | TIN SILVER | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
TDH35P100RJE
Ohmite Mfg Co
|
$8.0016 | Yes | Yes | Active | 100 Ω | 5 % | 35 W | 4034 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e2 | 175 °C | -55 °C | Rectangular | 2 | Tin/Silver (Sn/Ag) | GULL WING | 4.5 mm | 10.1 mm | 8.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite |