Filter Your Search
1 - 2 of 2 results
|
TE28F256J3C125SL7HD
Intel Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | FLASH | 8 | YES | YES | NO | 256 | 16000000 | 16.7772 M | 4/8 words | PARALLEL | YES | 120 µA | 80 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | INTEL CORP | TSSOP, TSSOP56,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
TE28F256J3C-125
Intel Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 125 ns | FLASH | 8 | YES | YES | NO | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | 14 X 20 MM, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 |