Filter Your Search
1 - 1 of 1 results
|
TEH140M100RFE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 140 W | THROUGH HOLE MOUNT | TO-247 | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W | 25 °C | NO | 500 V | e3 | 175 °C | -55 °C | Rectangular | 2 | Tin (Sn) | FLAT | 14.5 mm | 10.16 mm | 20 mm | 16 mm | 4.8 mm | OHMITE MANUFACTURING CO | TO-247 | unknown | EAR99 | 8533.29.00.00 | Ohmite |