Filter Your Search
1 - 10 of 232,901 results
|
B59421A0105A062
TDK Epcos
|
$0.0251 | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | |||||||||
|
B57230V2103F260
TDK Epcos
|
$0.0433 | Active | 10 kΩ | 1 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||||||||
|
B59601A0075A062
TDK Epcos
|
$0.0466 | Yes | Yes | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | PTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||
|
B57221V2472J060
TDK Epcos
|
$0.0558 | Yes | Yes | Active | 4.7 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57230V2103J260
TDK Epcos
|
$0.0560 | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||||||||
|
B57221V2103J060
TDK Epcos
|
$0.0560 | Yes | Yes | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57221V2473J060
TDK Epcos
|
$0.0959 | Yes | Yes | Active | 47 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||
|
B59421A0085A062
TDK Epcos
|
$0.1095 | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||
|
B57371V2474J060
TDK Epcos
|
$0.1139 | Yes | Yes | Active | 470 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57371V2223J060
TDK Epcos
|
$0.1139 | Yes | Yes | Active | 22 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK |