Filter Your Search
1 - 2 of 2 results
|
TFCR0603-10W-C-14R7BT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 14.7 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Venkel | |||
|
TFCR0603-10W-C-14R7BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 14.7 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |