Parametric results for: tfcr0603-16w-c-1r05dt under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tfcr060316wc1r05dt
Select parts from the table below to compare.
Compare
Compare
TFCR0603-16W-C-1R05DT
VENKEL LTD
Check for Price Yes Active 1.05 Ω 0.5 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD CHIP compliant Venkel