Filter Your Search
1 - 1 of 1 results
|
TFCR0603-16W-C-3162BT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 31.6 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |