Filter Your Search
1 - 6 of 6 results
|
TFLB546G5-001.6M
Connor-Winfield
|
Check for Price | No | No | Active | 1.6 MHz | 4.6 % | 4.6 PPM/15 YEAR | 15 pF | 3.3 V | LVCMOS | 5 ns | NO | 5 ns | 20 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | DILCC4,.5 | YES | 20.57mm x 13.84mm x 5.71mm | CONNOR WINFIELD CORP | METAL PACKAGE-14/4 | unknown | Clock | ||||||
|
TFLB546G5-050.0M
Connor-Winfield
|
Check for Price | No | No | Active | 50 MHz | 4.6 % | 4.6 PPM/15 YEAR | 15 pF | 3.3 V | LVCMOS | 5 ns | NO | 5 ns | 20 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | DILCC4,.5 | YES | 20.57mm x 13.84mm x 5.71mm | CONNOR WINFIELD CORP | METAL PACKAGE-14/4 | unknown | Clock | ||||||
|
TFLB546G5-50.000MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | |||||||||||||||||||||||||||||
|
TFLB546G5-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 4.6 % | 4.6 PPM/15 YEAR | 15 pF | 3.3 V | LVCMOS | TFLB546G5 | TAPE AND REEL | 5 ns | NO | 50 MHz | 1.6 MHz | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 20.57mm x 13.84mm x 5.71mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||
|
TFLB546G5-012.8M
Connor-Winfield
|
Check for Price | No | No | Active | 12.8 MHz | 4.6 % | 4.6 PPM/15 YEAR | 15 pF | 3.3 V | LVCMOS | 5 ns | NO | 5 ns | 20 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | 14 | DILCC4,.5 | YES | 20.57mm x 13.84mm x 5.71mm | CONNOR WINFIELD CORP | METAL PACKAGE-14/4 | unknown | Clock | ||||||
|
TFLB546G5-1.600MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown |