Filter Your Search
1 - 10 of 43 results
|
TFM-105-02-S-D-A-TR
Samtec Inc
|
$1.9162 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
TFM-105-02-S-D-TR
Samtec Inc
|
$1.9489 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | 600VAC V | NO | 5 GΩ | SHRD ENDS | NO | NO | e3 | NO | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.225 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||
|
TFM-105-02-S-D
Samtec Inc
|
$1.9553 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
TFM-105-02-S-D-A
Samtec Inc
|
$2.1057 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PIN, ALIGNMENT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-105-02-S-D-LC-TR
Samtec Inc
|
$2.1380 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-105-02-S-D-WT
Samtec Inc
|
$2.1541 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 0.513 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||
|
TFM-105-02-S-D-WT-TR
Samtec Inc
|
$2.2525 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TFM-105-02-S-D-A-K-TR
Samtec Inc
|
$2.2571 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-105-02-S-D-LC-K-TR
Samtec Inc
|
$2.2837 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-105-02-S-D-P-TR
Samtec Inc
|
$2.3023 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 0.375 inch | SAMTEC INC | compliant | SAMTEC |