Filter Your Search
1 - 10 of 45 results
|
TFM-120-02-S-D-TR
Samtec Inc
|
$5.1929 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TAPE & REEL | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.225 inch | 1.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TFM-120-02-S-D-K-TR
Samtec Inc
|
$5.2903 | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
TFM-120-02-S-D-A-TR
Samtec Inc
|
$5.7467 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
TFM-120-02-S-D-P-TR
Samtec Inc
|
$5.8420 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
TFM-120-02-S-D-LC-TR
Samtec Inc
|
$5.9231 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-120-02-S-D-WT
Samtec Inc
|
$5.9535 | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.226 inch | 1.263 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
TFM-120-02-S-D-LC-P-TR
Samtec Inc
|
$6.0004 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-120-02-S-D-WT-TR
Samtec Inc
|
$6.0333 | Yes | Active | GOLD (30) | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
TFM-120-02-S-D-A-K-TR
Samtec Inc
|
$6.0397 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-120-02-S-D-LC-K-TR
Samtec Inc
|
$6.0529 | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC |