Filter Your Search
1 - 10 of 44 results
|
TFM-125-02-L-DH-FR
Samtec Inc
|
$5.0097 | Yes | Active | 50 | 2 | 1.27 mm | 3.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
TFM-125-02-L-D-A-TR
Samtec Inc
|
$5.2630 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 15u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
TFM-125-02-L-D-K-TR
Samtec Inc
|
$5.3939 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 15u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
TFM-125-02-L-D-A-K-TR
Samtec Inc
|
$5.3939 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 15u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
TFM-125-02-L-D-P-TR
Samtec Inc
|
$5.4679 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.32 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-125-02-L-D-A-P-TR
Samtec Inc
|
$5.4679 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 15u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
TFM-125-02-L-D-LC-P-TR
Samtec Inc
|
$5.6413 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | MALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.43 mm | 15u inch | SURFACE MOUNT | 0.235 inch | 0.22 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
TFM-125-02-L-D-WT-P-TR
Samtec Inc
|
$5.7264 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.513 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
TFM-125-02-L-D-WT-K-TR
Samtec Inc
|
$5.8938 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE SYSTEM, E.L.P., SHROUDED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 15u inch | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.513 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||
|
TFM-125-02-L-D-LC
Samtec Inc
|
$5.9194 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.22 inch | 1.425 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |