Filter Your Search
1 - 10 of 16 results
|
TFM-125-32-L-D-K-TR
Samtec Inc
|
$6.5375 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
TFM-125-32-L-D-A-K-TR
Samtec Inc
|
$6.5375 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
TFM-125-32-L-D-P-TR
Samtec Inc
|
$6.7352 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | CSA, UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.225 inch | 0.435 inch | 1.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
TFM-125-32-L-D-LC-P-TR
Samtec Inc
|
$7.2297 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
TFM-125-32-L-D
Samtec Inc
|
$7.2684 | Yes | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP; TIGER EYE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 10u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 1.625 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
TFM-125-32-L-D-TR
Samtec Inc
|
$7.4370 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 1.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
TFM-125-32-L-D-A-TR
Samtec Inc
|
$7.4370 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
TFM-125-32-L-D-A
Samtec Inc
|
$7.6053 | Yes | Active | 50 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 1.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||||||
|
TFM-125-32-L-D-A-K
Samtec Inc
|
$7.7387 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
TFM-125-32-L-D-A-P-TR
Samtec Inc
|
$7.7885 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |