Filter Your Search
1 - 10 of 15 results
|
TFM-140-32-L-D-LC
Samtec Inc
|
$8.8253 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 2.425 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TFM-140-32-L-D-A-P
Samtec Inc
|
$8.8541 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
TFM-140-32-L-D-A-P-TR
Samtec Inc
|
$8.9073 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||
|
TFM-140-32-L-D
Samtec Inc
|
$9.4181 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP; TIGER EYE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 10u inch | SURFACE MOUNT | 0.225 inch | 0.435 inch | 2.425 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
TFM-140-32-L-D-A
Samtec Inc
|
$9.4181 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., TIGER EYE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | SURFACE MOUNT | 0.225 inch | 0.435 inch | 2.425 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
TFM-140-32-L-D-A-K-TR
Samtec Inc
|
$10.0640 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
TFM-140-32-L-D-K-TR
Samtec Inc
|
$10.0640 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||
|
TFM-140-32-L-D-P-TR
Samtec Inc
|
$10.2170 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
TFM-140-32-L-D-LC-K-TR
Samtec Inc
|
$10.3190 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
TFM-140-32-L-D-LC-P-TR
Samtec Inc
|
$10.4550 | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |