Filter Your Search
1 - 5 of 5 results
|
TFMAJ33AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 53.3 V | 1 µA | 1 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 40.6 V | 400 W | 33 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TFMAJ33A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 53.3 V | 1 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 40.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||||
|
TFMAJ33AV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 53.3 V | 1 µA | 1 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 40.6 V | 400 W | 33 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TFMAJ33A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 53.3 V | 1 µA | 1 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 40.6 V | 400 W | 33 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
TFMAJ33A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3.5 V | 53.3 V | 1 µA | 1 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 40.6 V | 400 W | 33 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |