Filter Your Search
1 - 10 of 40 results
|
TFMCJ160AV-T
Rectron Semiconductor
|
Check for Price | Active | 5 V | 259 V | 1 µA | 5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 197 V | 1.5 kW | 160 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
TFMCJ16C-T
Rectron Semiconductor
|
Check for Price | Active | 28.8 V | 1 µA | 5 W | 19.8 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 21.8 V | 1.5 kW | 16 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||
|
TFMCJ160CV-T
Rectron Semiconductor
|
Check for Price | Active | 287 V | 1 µA | 5 W | 198 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 218 V | 1.5 kW | 160 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TFMCJ160C-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 287 V | 1 µA | 5 W | 198 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 218 V | 1.5 kW | 160 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AB | 2 | |||||
|
TFMCJ160CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 159 V | 5 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 197 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AB | 2 | |||||||
|
TFMCJ16V-T
Rectron Semiconductor
|
Check for Price | Active | 3.5 V | 28.8 V | 1 µA | 5 W | 19.8 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 21.8 V | 1.5 kW | 16 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
TFMCJ160C-T
Rectron Semiconductor
|
Check for Price | Active | 287 V | 1 µA | 5 W | 198 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 218 V | 1.5 kW | 160 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||
|
TFMCJ16
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 28.8 V | 5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 21.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AB | 2 | |||||||
|
TFMCJ160CV-W
Rectron Semiconductor
|
Check for Price | Active | 287 V | 1 µA | 5 W | 198 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 218 V | 1.5 kW | 160 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
TFMCJ16-T
Rectron Semiconductor
|
Check for Price | Active | 3.5 V | 28.8 V | 1 µA | 5 W | 19.8 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 21.8 V | 1.5 kW | 16 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |