Filter Your Search
1 - 6 of 6 results
|
TGL41-520CA
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 745 V | 520 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 423 V | e1 | 1 | 260 | 5 | Tin/Silver/Copper (Sn/Ag/Cu) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
TGL41-520CTGL41
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 470 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 423 V | 1 | AVALANCHE | 570 V | 400 W | Not Qualified | O-PELF-R2 | DO-213AB | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-PELF-R2 | 2 | ||||||||||||
|
TGL41-520C
SEMIKRON
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 470 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 423 V | 1 | AVALANCHE | 570 V | 400 W | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.50 | DO-213AB | PLASTIC, MELF-2 | 2 | |||||||||
|
TGL41-520CR7
Diotec Semiconductor AG
|
Check for Price | Active | 745 V | 5 µA | 1 W | 520 V | SILICON | 470 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 423 V | 1 | AVALANCHE | 570 V | 400 W | 423 V | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
TGL41-520CA
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 470 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 423 V | 1 | AVALANCHE | 570 V | 400 W | Not Qualified | O-PELF-R2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-PELF-R2 | 2 | ||||||||||||
|
TGL41-520C
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 745 V | 1 W | 520 V | SILICON | 470 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 423 V | 1 | AVALANCHE | 570 V | 400 W | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | DO-213AB | MELF-2 | 2 |