Filter Your Search
1 - 10 of 17 results
|
TH253J34G
Amphenol Corporation
|
Check for Price | Contact Manufacturer | TH253J34G | 2 | AMPHENOL CORP | unknown | NTC THERMISTOR | |||||||||||||||||||||||||||||||||||||||||
|
TH25000EN-1023
Daykin Electric Corp
|
Check for Price | Obsolete | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.33.00.20 | 1 | POWER TRANSFORMER | 25000 VA | |||||||||||||||||||||||||||||||||||||||
|
TH25000EN-1032
Daykin Electric Corp
|
Check for Price | Obsolete | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.33.00.20 | 1 | POWER TRANSFORMER | 25000 VA | |||||||||||||||||||||||||||||||||||||||
|
TH25000P
Daykin Electric Corp
|
Check for Price | Obsolete | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.33.00.20 | 1 | POWER TRANSFORMER | 25000 VA | UL | ||||||||||||||||||||||||||||||||||||||
|
WL02KTH25N
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 nH | 250 mΩ | 10 % | YES | 250 MHz | 600 mA | 3.15 GHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.27 mm | 760 µm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
TH25000EP
Daykin Electric Corp
|
Check for Price | Obsolete | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.33.00.20 | 1 | POWER TRANSFORMER | 25000 VA | UL | ||||||||||||||||||||||||||||||||||||||
|
AIGT-ATH-251-2
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 250 µH | 155 mΩ | 15 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
WL02GTH25N
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 nH | 250 mΩ | 2 % | YES | 250 MHz | 600 mA | 3.15 GHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.27 mm | 760 µm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
TH-25
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 9 Ω | 3 % | NO | 500 kHz | 52 mA | 5 MHz | IRON | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 790 KHZ; HERMETICALLY SEALED | 130 °C | -55 °C | Hermetically Sealed | 3 | 3 Terminals | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | 457 µm | 38.1 mm | 8.382 mm | 8.89 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
AIGT-ATH-250-10
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 25 µH | 15 mΩ | 15 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 |