Filter Your Search
1 - 1 of 1 results
|
THD-06-R
Toby Electronics
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.098 inch | 0.118 inch | TOBY ELECTRONICS LTD | compliant |