Filter Your Search
1 - 10 of 194,045 results
|
|
18-187.035
EAO AG
|
$0.6843 | Yes | Obsolete | 100 mA | 42 V | 500000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE FLUSH TYPE | 0.1A@42VAC | 0.1A@42VDC | 100 mA | 42 V | 500VAC V | 1.4 N | -25 °C | 65 °C | PANEL MOUNT-THREADED | POLYAMIDE | 2.2 mm | BLACK | NICKEL | GOLD | NICKEL | PLASTIC | IP40 | NO | SOLDER | 0.039 inch | 26.5 mm | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
8633ZQE2
C&K Switches
|
$0.6994 | Yes | Yes | Transferred | 250 mA | 28 V | 250000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | ROHS COMPLIANT | 0.25A@120VAC | 0.25A@28VDC | 250 mA | 120 V | 500VAC V | 1.37 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 1.2192 mm | 8-40 | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COIN SILVER | SOLDER | 0.175 inch | 8.76 mm | 6.35 mm | 0.125 inch | EAR99 | 8536.50.90.31 | ||||||||||||
|
|
9533NCD
APEM Inc
|
$0.9100 | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | STANDARD PLUNGER | 0.1A@30VDC | -30 °C | 65 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||
|
|
MC8MS8P1B05M1QES
SPC Multicomp
|
$1.9245 | Yes | Active | 3 A | 28 V | SPDT | MOMENTARY | MINIATURE SWITCH | FLAT PLUNGER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.1 mm | 8.64 mm | 8.13 mm | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||
|
|
RP3508ABLKREDNNS
E-Switch Inc
|
$2.0353 | Yes | Active | 1.5 A | 250 V | 6000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 3A@125VAC | 1.5A@250VDC | 3 A | 125 V | e4 | -25 °C | 85 °C | PANEL MOUNT-THREADED | NO | SILVER | SOLDER | 18 mm | 18 mm | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||||
|
|
9633NCDB
APEM Inc
|
$2.2565 | Active | 100 mA | 30 V | 250000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | 0.1A@30VDC | 1414VAC V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT-THREADED | GLASS FILLED POLYAMIDE | 900 µm | 0.25 inch | 1/4-40 | BRASS | GOLD | BRASS | THERMOPLASTIC | NON-ILLUMINATED | THERMOPLASTIC | EPOXY TERMINAL SEALED | NO | SOLDER | 0.236 inch | 8.5 mm | 9.5 mm | 0.275 inch | 0.196 inch | EAR99 | 8536.50.90.31 | |||||||||||||||||
|
|
59-214
ITW Switches
|
$3.1956 | Yes | Active | 500000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.4A@32VAC | 400 mA | 32 V | 3 N | e4 | -40 °C | 125 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | GOLD | SOLDER | 17.45 mm | 13 mm | 17.45 mm | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
|
9532CD
APEM Inc
|
$3.2689 | Yes | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 30 mΩ | SPST | MOMENTARY | GOLD | MINIATURE SWITCH | PLUNGER | 0.1A@30VDC | 1000VAC V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT-THREADED | GLASS FILLED POLYAMIDE | 1.75 mm | 0.165 inch | BRASS | GOLD | BRASS | PA9T | NON-ILLUMINATED | PA9T | EPOXY TERMINAL SEALED | NO | BRASS | SOLDER | 0.137 inch | 8 mm | 6.5 mm | 0.118 inch | 0.118 inch | EAR99 | 8536.50.90.31 | ||||||||||||||
|
|
1212C2
APEM Inc
|
$3.7362 | Yes | Active | 3 A | 12 V | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | ROUND PLUNGER | 3A@125VAC | 3A@12VDC | 3 A | 125 V | 1 GΩ | e4 | -20 °C | 55 °C | PANEL MOUNT-THREADED | BLACK | POLYAMIDE | 0.472 inch | COPPER | SILVER | COPPER | POLYAMIDE | NON-ILLUMINATED | NO | Silver (Ag) | QUICK CONNECT/SOLDER | 0.228 inch | 14 mm | 21.2 mm | 17 mm | 0.413 inch | EAR99 | 8536.50.90.31 | ||||||||||||||
|
|
9633NAB
APEM Inc
|
$3.8584 | Active | 1 A | 30 V | 250000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | 1A@30VDC | 1000VAC V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT-THREADED | GLASS FILLED POLYAMIDE | 900 µm | 0.25 inch | 1/4-40 | SILVER | SILVER | NON-ILLUMINATED | POLYETHYLENE | EPOXY TERMINAL SEALED | NO | SOLDER | 0.236 inch | 8.5 mm | 9.5 mm | 0.275 inch | 0.196 inch | EAR99 | 8536.50.90.31 |