Filter Your Search
1 - 1 of 1 results
|
THS10064IDAG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.05 V | 4 | 0.0977 % | 10 | 6 MHz | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 40 mA | 3 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 1.2 mm | 11 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP32,.3 | 32 | compliant | 8542.39.00.01 |