Filter Your Search
1 - 3 of 3 results
|
TIL111VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 4.17 kV | 50 % | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
TIL111VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 | |||||
|
TIL111V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs |