Filter Your Search
1 - 10 of 48 results
|
TIL193
Isocom Components
|
$0.5702 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||
|
TIL193XSM
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
TIL193X
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
TIL193BSMB
Isocom LTD
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
TIL193ASM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TIL193AX
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
TIL193AXG
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
TIL193AG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
TIL193SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-16 | |||
|
TIL193BX
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |