Parametric results for: tiny decoder eingang ttl under Decoder/Drivers

Filter Your Search

1 - 10 of 27,878 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SZ18P6X
onsemi
$0.0427 Buy Yes Yes Active 1.8 V 10.5 ns 10.5 ns 1 YES TSSOP 15 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA TRUE 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88-6 / SC-70-6 / SOT-363-6 TSSOP, TSSOP6,.08 419AD Compliant EAR99 8542.39.00.01
package
MC74HC238ADG
onsemi
$0.0460 Buy Yes Yes Active 3 V 205 ns 41 ns 1 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD TRUE 50 mA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 LEAD SOP, SOP16,.25 751B-05 Compliant EAR99 8542.39.00.01 16
package
MC74HC138ADR2G
onsemi
$0.0482 Buy Yes Yes Active 5 V 205 ns 41 ns 1 YES SOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS STANDARD 4 mA INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 LEAD SOP, SOP16,.25 751B-05 Compliant EAR99 8542.39.00.01 16
NC7SZ19P6X
onsemi
$0.0581 Buy Yes Yes Active 1.8 V 11 ns 5.4 ns 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 24 mA COMPLEMENTARY 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88-6 / SC-70-6 / SOT-363-6 TSSOP, TSSOP6,.08 419B-02 Compliant EAR99 8542.39.00.01
74AC138MTC
onsemi
$0.0742 Buy Yes Yes Obsolete 5 V 15 ns 15 ns 1 YES TSSOP 50 pF AC 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP-16 TSSOP, TSSOP16,.25 948F-01 Compliant EAR99 8542.39.00.01
package
74LVC1G19GV,125
Nexperia
$0.0813 Buy Yes Active 3.3 V 13.1 ns 1 YES TSSOP LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD COMPLEMENTARY 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm TSOP TSSOP, TSSOP6,.08 SOT457 Compliant EAR99 8542.39.00.01 6
package
MC74ACT138DG
onsemi
$0.0829 Buy Yes Yes Active 5 V 11.5 ns 11.5 ns 1 YES SOP 50 pF ACT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 24 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 LEAD SOP, SOP16,.25 751B-05 Compliant EAR99 8542.39.00.01 16
PSN74HCS138QDYYRQ1
Texas Instruments
$0.0908 Buy No Obsolete 5 V 53 ns 19 ns 1 YES TSSOP 50 pF YES HCS 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.12,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm SOT-23, 16 PIN Not Compliant EAR99 8542.39.00.01
SN74HCS138QBQBRQ1
Texas Instruments
$0.0908 Buy Yes Yes Active 5 V 53 ns 19 ns 1 YES HVQCCN 50 pF YES HC/UH 3-LINE TO 8-LINE DECODER CMOS SCHMITT TRIGGER 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm HVQCCN, LCC16,.1X.14,20 Compliant EAR99 8542.39.00.60
package
SN74LVC1G19DCKRG4
Texas Instruments
$0.0921 Buy Yes Yes Active 1.8 V 16.1 ns 5.2 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA COMPLEMENTARY 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SOIC TSSOP, TSSOP6,.08 Compliant EAR99 8542.39.00.60 6