Parametric results for: tip 34c under Telecom Filters

Filter Your Search

1 - 10 of 135 results

All Filters
|
-
-
-
-
-
-
-
Filter Type: TIP/RING FILTER
Select parts from the table below to compare.
Compare
Compare
Z-230PJ
Pulse Electronics Corporation
$2.0633 Buy Obsolete TIP/RING FILTER Compliant
PTRF2000LC
Coilcraft Inc
$2.7473 Buy Yes Yes Active 500 mA 75 mΩ SURFACE MOUNT TIP/RING FILTER 35 µH 2 85 °C -40 °C 8 TAPE AND REEL Tin/Silver/Copper - Matte Tin -with Nickel barrier 2.5 mm 7.8 mm 5.5 mm Compliant ROHS COMPLIANT PACKAGE-8
PTRF2000LB
Coilcraft Inc
$3.7083 Buy Yes Yes Obsolete 500 mA 75 mΩ SURFACE MOUNT TIP/RING FILTER 35 µH 2 e1 85 °C -40 °C 8 TAPE AND REEL Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 7.8 mm 5.5 mm Compliant ROHS COMPLIANT PACKAGE-8
Z-300TJ
Pulse Electronics Corporation
$11.3770 Buy Obsolete TIP/RING FILTER Compliant EAR99
ATRF-03-40
Abracon Corporation
Check for Price Buy Yes Yes Obsolete 500 mA SURFACE MOUNT TIP/RING FILTER COMMON MODE CHOKE 40 µH 2 70 °C TAPE AND REEL 2.6 mm 7.6 mm Compliant
CPS-S103-0G
Corning Gilbert Inc
Check for Price Buy Transferred 80 V 100 mA 25 Ω TIP/RING FILTER 1 12 Hz 22.86 mm 165.1 mm 27.94 mm Unknown
B6017
Pulse Electronics Corporation
Check for Price Buy Obsolete SURFACE MOUNT TIP/RING FILTER 1 125 °C -40 °C TAPE AND REEL; TUBE 7.24 mm 24 mm 14.73 mm Unknown
EPT7010M
PCA Electronics Inc
Check for Price Buy Active 150 OHM Ω THROUGH HOLE MOUNT TIP/RING FILTER 1 8.13 mm 33.02 mm 14.86 mm Compliant
DT60-5240AB
Delta Electronics Inc
Check for Price Buy Active 100 mA 12 Ω 150 OHM Ω PANEL MOUNT TIP/RING FILTER 1 0.099 Hz UL 55 °C Compliant
TRC4120
Coilcraft Inc
Check for Price Buy Obsolete 2.4 A 75 mΩ SURFACE MOUNT TIP/RING FILTER COMMON MODE CHOKE 70 µH 4 85 °C -40 °C TAPE AND REEL 9.53 mm 12.83 mm 12.7 mm Unknown