Filter Your Search
1 - 1 of 1 results
|
TJM4558CDT
STMicroelectronics
|
$0.1408 | Yes | Active | 6 mV | 2.2 V/us | 400 nA | 4.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | -22 V | NO | NO | 22 V | COMMERCIAL | 5500 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |