Filter Your Search
1 - 6 of 6 results
|
TL8003
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | 80 µs | 100 V/us | 15 mA | 3 V | 200 nA | 70 A | 1.6 kA | 800 V | SCR | ||||||||||||||||||||||||||||||||||||||
|
TL8023S
Telephonics Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 3 | OPERATIONAL AMPLIFIER | 4 V | -4 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | NO | NO | YES | 7 V | COMMERCIAL | 50000 | NO | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TLSI INC | unknown | EAR99 | SOP, SOP16,.4 | 8542.33.00.01 | |||||||||||||||||
|
TL8023
Telephonics Corporation
|
Check for Price | No | Contact Manufacturer | 7.5 mV | 3 | OPERATIONAL AMPLIFIER | 4 V | -4 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | NO | NO | YES | 7 V | COMMERCIAL | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TLSI INC | unknown | EAR99 | DIP, DIP16,.3 | 8542.33.00.01 | |||||||||||||||||
|
TL8023M
Telephonics Corporation
|
Check for Price | No | Contact Manufacturer | 7.5 mV | 3 | OPERATIONAL AMPLIFIER | 4 V | -4 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | NO | NO | YES | 7 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TLSI INC | unknown | EAR99 | DIP, DIP16,.3 | 8542.33.00.01 | ||||||||||||||||
|
TL8023P
Telephonics Corporation
|
Check for Price | No | Contact Manufacturer | 7.5 mV | 3 | OPERATIONAL AMPLIFIER | 4 V | -4 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | NO | NO | YES | 7 V | COMMERCIAL | 50000 | NO | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TLSI INC | unknown | EAR99 | DIP, DIP16,.3 | 8542.33.00.01 | |||||||||||||||||
|
TL8006
STMicroelectronics
|
Check for Price | No | Obsolete | R-PSIP-W3 | Not Qualified | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | WIRE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 70 µs | 200 V/us | 15 mA | 1.5 V | 2 mA | 73 A | 2 kA | 800 V | SCR | IN-LINE, R-PSIP-W3 | 8541.30.00.80 | SINGLE | 1 | 3 A | 10 µA | 800 V |