Filter Your Search
1 - 1 of 1 results
|
TLC0838CPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 8 | 0.3906 % | 8 | 31 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.25 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |