Filter Your Search
1 - 10 of 24 results
|
TLC1540MDW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5 V | 11 | 0.0488 % | 10 | 32 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | MILITARY | SERIAL | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
TLC1540CJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 11 | 0.0488 % | 10 | 32 kHz | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | COMMERCIAL | SERIAL | R-GDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||
|
TLC1540IFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 11 | 0.0488 % | 10 | 32 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||
|
TLC1540IFN3
Texas Instruments
|
Check for Price | No | Obsolete | NOT SPECIFIED | NOT SPECIFIED | TEXAS INSTRUMENTS INC | , | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TLC1540MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 11 | 0.0488 % | 10 | 32 kHz | 21 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | MILITARY | SERIAL | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
TLC1540IN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 11 | 0.0488 % | 10 | 32 kHz | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||
|
TLC1540CN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 12 | 0.0488 % | 10 | 32 kHz | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||
|
TLC1540MNB
Texas Instruments
|
Check for Price | No | Obsolete | NOT SPECIFIED | NOT SPECIFIED | TEXAS INSTRUMENTS INC | , | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TLC1540IN3
Texas Instruments
|
Check for Price | No | Obsolete | NOT SPECIFIED | NOT SPECIFIED | TEXAS INSTRUMENTS INC | , | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TLC1540MFNB
Texas Instruments
|
Check for Price | No | Obsolete | NOT SPECIFIED | NOT SPECIFIED | TEXAS INSTRUMENTS INC | , | not_compliant | 8542.39.00.01 |