Filter Your Search
1 - 2 of 2 results
|
TLC1549CP
Texas Instruments
|
$5.0883 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0977 % | 10 | 38 kHz | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC1549CPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 1 | 0.0977 % | 10 | 21 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | Texas Instruments |